Part Details for PSB2186NV1.1 by Siemens
Overview of PSB2186NV1.1 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PSB2186NV1.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 263 |
|
$10.3296 / $14.5260 | Buy Now | |
|
Quest Components | 16 |
|
$12.9120 / $14.5260 | Buy Now |
Part Details for PSB2186NV1.1
PSB2186NV1.1 CAD Models
PSB2186NV1.1 Part Data Attributes
|
PSB2186NV1.1
Siemens
Buy Now
Datasheet
|
Compare Parts:
PSB2186NV1.1
Siemens
ISDN Controller, 1-Func, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | LCC | |
Package Description | , | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ISDN CONTROLLER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |