PSB126-2
Description: Switching Regulator/Controller,

Overview of PSB126-2 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSB126-2 by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # PSB126-2-ND
DigiKey DC/DC CONVERTER 12V 72W Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for PSB126-2 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSB126-2 by Bel Power Solutions

PSB126-2
Bel Power Solutions
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Bel Power Solutions
Want to compare parts?
  1. PSB126-2
    Bel Power Solutions
    Switching Regulator/Controller,
    VS

Related Parts for PSB126-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSB126-2 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSB126-2 by Bel Power Solutions

Select Manufacturer
Which Manufacturer of PSB126-2 would you like to use for your alert(s)?
  • Please alert me when PSB126-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSB126-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSB126-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSB126-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSB126-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSB126-2 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: