Part Details for PSB123-9LIRG by Bel Fuse
Overview of PSB123-9LIRG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB123-9LIRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB123-9LIRG
|
Avnet Americas | DC to DC Power Supply 12V 3A Screw Mount - Bulk (Alt: PSB123-9LIRG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PSB123-9LIRG
PSB123-9LIRG CAD Models
PSB123-9LIRG Part Data Attributes
|
PSB123-9LIRG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSB123-9LIRG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-23 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |