Part Details for PSB1212PLB1-AY (2).Z.GN by SUNON USA
Overview of PSB1212PLB1-AY (2).Z.GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB1212PLB1-AY (2).Z.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB1212PLB1-AY (2)
|
Avnet Americas | DC Blower Ball Bearing 12V 0.755A 9.06W 2800RPM 38.7 CFM 55.8dBA Flange Mount - Bulk (Alt: PSB1212PLB1-AY (2)) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PSB1212PLB1-AY.(2)
|
Avnet Americas | DC Blower Ball Bearing 12V 0.755A 9.06W 2800RPM 38.7 CFM 55.8dBA Flange Mount - Bulk (Alt: PSB1212PLB1-AY.(2)) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |