Part Details for PSB-6M-19A2-RT by Essentra Components
Overview of PSB-6M-19A2-RT by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB-6M-19A2-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB-6M-19A2-RT-ND
|
DigiKey | BRD SPT REST MNT ADHESIVE 6MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
904 In Stock |
|
$0.2766 / $0.6900 | Buy Now |
DISTI #
144-PSB-6M-19A2-RT
|
Mouser Electronics | Standoffs & Spacers CB Spt,Adh Mount,Natural,6MM Spc RoHS: Compliant | 902 |
|
$0.5620 / $0.6900 | Buy Now |
DISTI #
70905985
|
RS | Spacer, Adhesive Mount, Natural, 6MM | Essentra Components PSB-6M-19A2-RT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | Adhesive Base Support - Flat - Adhesive - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 6 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.6040 / $0.8870 | Buy Now |
DISTI #
RICPSB-6M-19A2-RT
|
DB Roberts | CB SPT,ADH MOUNT,NATURAL,6MM S | 0 |
|
RFQ |
Part Details for PSB-6M-19A2-RT
PSB-6M-19A2-RT CAD Models
PSB-6M-19A2-RT Part Data Attributes
|
PSB-6M-19A2-RT
Essentra Components
Buy Now
|
Compare Parts:
PSB-6M-19A2-RT
Essentra Components
|
Samacsys Manufacturer | Essentra Components |