Part Details for PSB-36024 by Altech Corporation
Overview of PSB-36024 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB-36024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1154-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 336W Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$180.9400 | Buy Now |
DISTI #
845-PSB36024
|
Mouser Electronics | DIN Rail Power Supplies 360W 24VDC 14A 2 Phase | 0 |
|
$173.5700 / $180.9100 | Order Now |
DISTI #
V99:2348_19813342
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 14A 336W 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1943 | Americas - 10 |
|
$89.1600 / $122.3176 | Buy Now |
DISTI #
70236419
|
RS | Power Supply, AC-DC,24V,14A,187-550V In, Enclosed, DIN Rail Mount,336W, PSA Series | Altech Corp PSB-36024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$169.7900 / $184.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$164.7400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - DIN Rail - 24VDC - 14A - Input 187-264VAC / 330 - 550VAC by switch - Efficiency >91% - Overload & short Circuit Protected - UL508 approved, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant | 57 Factory Stock |
|
$166.7900 / $179.1500 | Buy Now |
DISTI #
39169385
|
Verical | AC/DC Power Supply Single-OUT 24V 14A 336W 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1943 | Americas - 10 |
|
$89.1600 | Buy Now |
|
Powell Electronics | PowerSupply,DINRail,24VDC,14A Min Qty: 1 | 40 |
|
$205.9200 | Buy Now |
|
Master Electronics | AC/DC Power Supply - DIN Rail - 24VDC - 14A - Input 187-264VAC / 330 - 550VAC by switch - Efficiency >91% - Overload & short Circuit Protected - UL508 approved, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant | 57 Factory Stock |
|
$166.7900 / $179.1500 | Buy Now |
DISTI #
10105592
|
TestEquity LLC | Altech PSB-36024 Power Supply, Flex Power, Solid Metal Housing, 120 - 600 W Rated Power, Two/Three Phase Input PSB-600 Series | 0 |
|
$237.6000 | Buy Now |
Part Details for PSB-36024
PSB-36024 CAD Models
PSB-36024 Part Data Attributes
|
PSB-36024
Altech Corporation
Buy Now
|
Compare Parts:
PSB-36024
Altech Corporation
|
Samacsys Manufacturer | Altech |