Part Details for PSB-18024 by Altech Corporation
Overview of PSB-18024 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB-18024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1153-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 180W Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$104.7600 | Buy Now |
DISTI #
845-PSB-18024
|
Mouser Electronics | DIN Rail Power Supplies 180W 24VDC 7.5A 2 Phase | 0 |
|
$95.9100 / $102.7900 | Order Now |
DISTI #
V99:2348_19813338
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 7.5A 180W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1914 | Americas - 10 |
|
$13.6300 / $71.6542 | Buy Now |
DISTI #
70236417
|
RS | Power Supply, AC-DC,24V,7.5A,187-550V In, Enclosed, DIN, Industrial,180W, PSA Series | Altech Corp PSB-18024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 19 |
|
$102.3500 | Buy Now |
|
Future Electronics | DIN Rail Power Supplies 5A 24VDC 120W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$98.2800 / $103.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - DIN Rail - 24VDC - 7.5A - Input 187-264VAC / 330 - 550VAC by switch - Efficiency >91% - Overload & short Circuit Protected - UL508 approved, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant |
5 In Stock 114 Factory Stock |
|
$92.7800 / $116.7300 | Buy Now |
DISTI #
39169394
|
Verical | AC/DC Power Supply Single-OUT 24V 7.5A 180W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 10 |
|
$71.6542 | Buy Now |
DISTI #
69916486
|
Verical | AC/DC Power Supply Single-OUT 24V 7.5A 180W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$125.4370 / $151.7490 | Buy Now |
|
Powell Electronics | PowerSupply,DINRail,24VDC,7.5A Min Qty: 1 | 79 |
|
$120.6200 | Buy Now |
|
Master Electronics | AC/DC Power Supply - DIN Rail - 24VDC - 7.5A - Input 187-264VAC / 330 - 550VAC by switch - Efficiency >91% - Overload & short Circuit Protected - UL508 approved, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant |
5 In Stock 114 Factory Stock |
|
$92.7800 / $116.7300 | Buy Now |