Part Details for PSB-12024 by Altech Corporation
Overview of PSB-12024 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB-12024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PSB12024
|
Mouser Electronics | DIN Rail Power Supplies 120W 24VDC 5A 2 Phase | 3 |
|
$89.6100 / $100.6300 | Buy Now |
DISTI #
70236415
|
RS | Power Supply, AC-DC,24V,5A,187-550V In, Enclosed, DIN Rail Mount,120W, PSA Series | Altech Corp PSB-12024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 11 |
|
$92.3200 / $103.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - DIN Rail - 24VDC - 5A - Input 187-264VAC / 330 - 550VAC by switch - Efficiency >91% - Overload & short Circuit Protected - UL508 approved, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant |
5 In Stock 45 Factory Stock |
|
$84.3400 / $106.9500 | Buy Now |
|
Powell Electronics | Power Supply,DINRail,24VDC,5A Min Qty: 1 | 31 |
|
$108.4500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - DIN Rail - 24VDC - 5A - Input 187-264VAC / 330 - 550VAC by switch - Efficiency >91% - Overload & short Circuit Protected - UL508 approved, IEC/EN 60950, EN 50178, IEC/EN 60950, EN60950-1, PELV EN 60204-1 RoHS: Compliant |
5 In Stock 45 Factory Stock |
|
$84.3400 / $106.9500 | Buy Now |
DISTI #
10105590
|
TestEquity LLC | Altech PSB-12024 Power Supply, Flex Power, Solid Metal Housing, 5A, 120 - 600 W Rated Power, Two/Three Phase Input, PSB-180 Series | 0 |
|
$125.1300 | Buy Now |