Part Details for PSB 54/08 by POWER SEMICONDUCTORS INC
Overview of PSB 54/08 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB 54/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB54/08
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 54A, Ifsm: 300A Min Qty: 1 | 0 |
|
$9.3100 / $14.0600 | RFQ |