Part Details for PSB 162/12 by POWER SEMICONDUCTORS INC
Overview of PSB 162/12 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB 162/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB162/12
|
TME | Bridge rectifier: single-phase, Urmax: 1200V, If: 122A, Ifsm: 1.8kA Min Qty: 1 | 16 |
|
$50.1500 / $70.2100 | Buy Now |