Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
PSASM3130131TR |
Amphenol Communications Solutions |
SAS PCIe,12G,Storage and server connector, 68pin, plug, Vertical, Surface Mount |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Sas Pcie,12G, 68Pin, Plug, Vertical, Smt/Tap/Rl |Amphenol Communications Solutions PSASM3130131TR
RoHS:
Not Compliant
Min Qty:
2400
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
2,000
$7.0600
-
4,000
$6.7600
-
6,000
$6.6100
|
$6.6100 / $7.0600
|
Buy Now
|
|
DISTI #
609-PSASM3130131CT-ND
|
DigiKey
|
SAS PCIE,12G, 68PIN, PLUG, VERTI
Min Qty:
1
Lead time:
12 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$6.5704 / $13.5100
|
Buy Now
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-