Part Details for PSAPM-40S12 by Wall Industries Inc
Overview of PSAPM-40S12 by Wall Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3714(0)-S12-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK4144(0)-S12-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 5.8Mohm Mp-45F/To-220 | |
2SA1744(0)-S12-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for PSAPM-40S12
PSAPM-40S12 CAD Models
PSAPM-40S12 Part Data Attributes
|
PSAPM-40S12
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PSAPM-40S12
Wall Industries Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |