Part Details for PSAK-1000-27 by Wall Industries Inc
Overview of PSAK-1000-27 by Wall Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for PSAK-1000-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSAK-1000-27
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PSAHF-10D12
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PSAK-1000-27
PSAK-1000-27 CAD Models
PSAK-1000-27 Part Data Attributes
|
PSAK-1000-27
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PSAK-1000-27
Wall Industries Inc
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |