Part Details for PSAI-A-045-S-RE by Amphenol Piher
Overview of PSAI-A-045-S-RE by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAI-A-045-S-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8682
|
Newark | Position Sensor, Analogue, 5.5V, Flange, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Wire Leads, Sensor Housing:Flange Mount, Output Configuration:Analog, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSAI-A-045-S-RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$198.4000 / $246.4500 | Buy Now |
DISTI #
1993-PSAI-A-045-S-RE-ND
|
DigiKey | INDUCTIVE ARC POSITION SENSOR EL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$193.7500 / $219.8600 | Buy Now |