Part Details for PSAD05010BH PF00 by Boyd Corporation
Results Overview of PSAD05010BH PF00 by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAD05010BH PF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
624557
|
Avnet Abacus | DC Fan Ball Bearing 5V 021A 105W 6100RPM 161CFM 36dBA Flange Mount (Alt: 624557) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |