Part Details for PSAC30U-120L6 by Phihong USA
Overview of PSAC30U-120L6 by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAC30U-120L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1345-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 30W Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005535892
|
Sager | Desktop AC Adapters 30W 12V 2.5A C14 Level VI 2.1x5.5 | 0 |
|
Buy Now | |
|
Neutron USA | Desktop AC Adapters 30W 12V 2.5A C14 Level VI 2.1x5.5 | 4 |
|
$49.9900 | Buy Now |