Part Details for PSAA12E-120L6-R by Phihong USA
Overview of PSAA12E-120L6-R by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAA12E-120L6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552-PSAA12E-120L6
|
Mouser Electronics | Wall Mount AC Adapters 12W 12V 1A EU Level VI RoHS: Compliant | 0 |
|
$7.1900 | Order Now |
DISTI #
000000000006151242
|
Sager | Wall Mount AC Adapters 12W 12V 1A EU Level VI Min Qty: 1 | 0 |
|
$6.3500 / $8.0200 | Buy Now |