Part Details for PSA3605USC by AIM-Cambridge
Overview of PSA3605USC by AIM-Cambridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA3605USC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA3605USC
|
TME | Spectrum analyzer, In.imp: 50Ω, 10÷3600MHz, Resolution: 100Hz Min Qty: 1 | 0 |
|
$2,583.4000 | RFQ |