Part Details for PSA15LN3-240 by Phihong USA
Overview of PSA15LN3-240 by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA15LN3-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 1 |
|
RFQ |
Part Details for PSA15LN3-240
PSA15LN3-240 CAD Models
PSA15LN3-240 Part Data Attributes:
|
PSA15LN3-240
Phihong USA
Buy Now
Datasheet
|
Compare Parts:
PSA15LN3-240
Phihong USA
AC-DC Regulated Power Supply Module, 15W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PHIHONG USA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phihong | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 65% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
Length | 110 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 15 W | |
Width | 40 mm |