Part Details for PSA121.5-7IRY by Melcher Inc
Overview of PSA121.5-7IRY by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PSA121.5-7IRY
PSA121.5-7IRY CAD Models
PSA121.5-7IRY Part Data Attributes
|
PSA121.5-7IRY
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
PSA121.5-7IRY
Melcher Inc
DC-DC Regulated Power Supply Module, 1 Output, 18W, METAL, CASE A01, MODULE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Package Description | METAL, CASE A01, MODULE-6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MDMA-D6 | |
Load Regulation-Max | 0.417% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.07 V | |
Output Voltage-Min | 11.93 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | SOLDER LUG | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | YES |