Part Details for PSA10VB270MH11 by Chemi-Con
Overview of PSA10VB270MH11 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSA10VB270MH11
PSA10VB270MH11 CAD Models
PSA10VB270MH11 Part Data Attributes:
|
PSA10VB270MH11
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
PSA10VB270MH11
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR MEASURED AT 100KHZ-300KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Leakage Current | 0.54 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4710 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for PSA10VB270MH11
This table gives cross-reference parts and alternative options found for PSA10VB270MH11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA10VB270MH11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277AFB010M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Illinois Capacitor Inc | PSA10VB270MH11 vs 277AFB010M |
10FP270M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | PSA10VB270MH11 vs 10FP270M |
10PS270MH11-E5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | PSA10VB270MH11 vs 10PS270MH11-E5 |
10PS270MH11T14 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | PSA10VB270MH11 vs 10PS270MH11T14 |
10PS270MH11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | PSA10VB270MH11 vs 10PS270MH11 |
APSA100ESS271MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | PSA10VB270MH11 vs APSA100ESS271MHB5S |
PNA1A271M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | PSA10VB270MH11 vs PNA1A271M1 |
APSA100ETA271MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | PSA10VB270MH11 vs APSA100ETA271MHB5S |
10SEP270M+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | SUN Electronic Industries Corporation | PSA10VB270MH11 vs 10SEP270M+TS |
APSA100ETC271MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | PSA10VB270MH11 vs APSA100ETC271MHB5S |