Part Details for PSA10F-050Q by Phihong USA
Results Overview of PSA10F-050Q by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSA10F-050Q Information
PSA10F-050Q by Phihong USA is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FC8050Q | Renesas Electronics Corporation | RF + BB SoC for T-DMB |
Price & Stock for PSA10F-050Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1195-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2020 In Stock |
|
$7.3200 / $9.7700 | Buy Now |
DISTI #
000000000005435789
|
Sager | Wall Mount AC Adapters F Clip Adapter - Interchangeable - China - DC Cord - Micro USB | 0 |
|
Buy Now |
Part Details for PSA10F-050Q
PSA10F-050Q CAD Models
PSA10F-050Q Part Data Attributes
|
PSA10F-050Q
Phihong USA
Buy Now
|
Compare Parts:
PSA10F-050Q
Phihong USA
Select a part to compare: |
Samacsys Manufacturer | Phihong |