PSA075-050
Phihong USA
Description: AC-DC Regulated Power Supply Module, 55W

Overview of PSA075-050 by Phihong USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSA075-050 by Phihong USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSA075-050 by Phihong USA

PSA075-050
Phihong USA
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PHIHONG USA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Phihong
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, TUV, UL
Efficiency (Main Output)
65%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
100 V
Length
127 mm
Line Regulation-Max
1%
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Current-Max
11 A
Output Voltage-Nom
5 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.01768 Vrms
Total Power Output-Max
55 W
Warm-up Time
0.01 s
Width
76.2 mm
Want to compare parts?
  1. PSA075-050
    Phihong USA
    AC-DC Regulated Power Supply Module, 55W
    VS

Related Parts for PSA075-050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSA075-050 by Phihong USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSA075-050 by Phihong USA

  • Please alert me when PSA075-050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSA075-050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSA075-050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSA075-050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSA075-050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSA075-050 by Phihong USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: