Part Details for PSA05F-050QAL6D by Phihong USA
Overview of PSA05F-050QAL6D by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA05F-050QAL6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1318-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 28 Weeks Container: Box |
195 In Stock |
|
$5.0600 / $6.7400 | Buy Now |
DISTI #
000000000005625419
|
Sager | Wall Mount AC Adapters 5W 5V 1A USB A - Drop Comp | 0 |
|
Buy Now | |
|
Neutron USA | Wall Mount AC Adapters 5W 5V 1A USB A - Drop Comp | 50 |
|
$78.7400 | Buy Now |
Part Details for PSA05F-050QAL6D
PSA05F-050QAL6D CAD Models
PSA05F-050QAL6D Part Data Attributes
|
PSA05F-050QAL6D
Phihong USA
Buy Now
|
Compare Parts:
PSA05F-050QAL6D
Phihong USA
|
Samacsys Manufacturer | Phihong |