Part Details for PSA-1100-12-F by CUI Inc
Results Overview of PSA-1100-12-F by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSA-1100-12-F Information
PSA-1100-12-F by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 |
Part Details for PSA-1100-12-F
PSA-1100-12-F CAD Models
PSA-1100-12-F Part Data Attributes
|
PSA-1100-12-F
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSA-1100-12-F
CUI Inc
Front-End Power Supply, 12 Vdc, 92 A, 1100 W
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-19 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CAN, CSA, EN, FCC, IEC, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 360.016 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 92 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER LOAD, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 40.005 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1100 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.5 s | |
Width | 54.48 mm |