Part Details for PS9817A-1-V-AX by Renesas Electronics Corporation
Overview of PS9817A-1-V-AX by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9817A-2-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9817A-2-V-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler | |
PS9817A-2-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / |
Price & Stock for PS9817A-1-V-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9817A-1-V-AXCT-ND
|
DigiKey | SO-8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$4.2000 / $8.4300 | Buy Now |
DISTI #
PS9817A-1-V-AX
|
Avnet Americas | Optocoupler Open Collector Output DC-IN 1-Channel 8-Pin SSOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9817A-1-V-AX) RoHS: Compliant Min Qty: 300 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.7100 | Buy Now |
DISTI #
968-PS9817A-1-V-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Speed Optocplr SO-8 RoHS: Compliant | 0 |
|
$4.3000 / $5.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.1700 | Buy Now |
|
Renesas Electronics America | SO-8 Min Qty: 1 Container: Tape & Reel (TR) | 400 |
|
$4.2370 / $8.4300 | Buy Now |
Part Details for PS9817A-1-V-AX
PS9817A-1-V-AX CAD Models
PS9817A-1-V-AX Part Data Attributes
|
PS9817A-1-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9817A-1-V-AX
Renesas Electronics Corporation
High CMR, 10 Mbps Open Collector Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |