Part Details for PS9636 by California Eastern Laboratories (CEL)
Overview of PS9636 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS9636
PS9636 CAD Models
PS9636 Part Data Attributes:
|
PS9636
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
PS9636
California Eastern Laboratories (CEL)
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for PS9636
This table gives cross-reference parts and alternative options found for PS9636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9636 | Logic IC Output Optocoupler, 1-Element, | NEC Electronics America Inc | PS9636 vs PS9636 |
PC924 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Sharp Corp | PS9636 vs PC924 |