Part Details for PS9613L by NEC Electronics Group
Overview of PS9613L by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS9613L
PS9613L CAD Models
PS9613L Part Data Attributes:
|
PS9613L
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS9613L
NEC Electronics Group
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, GULL WING, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | GULL WING, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS9613L
This table gives cross-reference parts and alternative options found for PS9613L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9613L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9613L | IC Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | PS9613L vs PS9613L |
PS9613L | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, PLASTIC, DIP-8 | NEC Electronics America Inc | PS9613L vs PS9613L |
PS9613L-A | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-6 | NEC Electronics Group | PS9613L vs PS9613L-A |
PS9613L-E3 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps | Renesas Electronics Corporation | PS9613L vs PS9613L-E3 |
PS9613L-E3-A | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-6 | NEC Electronics Group | PS9613L vs PS9613L-E3-A |