-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS9531L2-E3-AX by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9531L2-E3-AXCT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.6885 / $3.8600 | Buy Now |
DISTI #
PS9531L2-E3-AX
|
Avnet Americas | IGBT GATE COUPLER PB-FREE - Tape and Reel (Alt: PS9531L2-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4420 | Buy Now |
DISTI #
PS9531L2-E3-AX
|
Avnet Americas | IGBT GATE COUPLER PB-FREE - Tape and Reel (Alt: PS9531L2-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
551-PS9531L2-E3-AX
|
Mouser Electronics | Logic Output Optocouplers Air Dist. 8mm C 30pF Tr 40ns CMH 50 kV/us RoHS: Compliant | 0 |
|
$1.5200 / $1.6300 | Order Now |
DISTI #
87729948
|
Verical | Optocoupler Drive Totem-Pole 1-CH 30V 1500V 8-Pin PDIP SMD T/R Min Qty: 28 Package Multiple: 1 Date Code: 2240 | Americas - 1000 |
|
$2.2600 | Buy Now |
|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER | 858 |
|
$1.3860 / $3.4650 | Buy Now |
DISTI #
PS9531L2-E3-AX
|
Avnet Silica | (Alt: PS9531L2-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PS9531L2-E3-AX
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.2200 / $3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9531L2-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9531L2-E3-AX
Renesas Electronics Corporation
2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for PS9531L2-E3-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9531L2-E3-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS9531L2-V-AX | Renesas Electronics Corporation | Check for Price | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / | PS9531L2-E3-AX vs PS9531L2-V-AX |
PS9531L2-AX | Renesas Electronics Corporation | Check for Price | 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / | PS9531L2-E3-AX vs PS9531L2-AX |