Part Details for PS9505L1-AX by Renesas Electronics Corporation
Overview of PS9505L1-AX by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9505L1-V-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9505L1-AX | Renesas Electronics Corporation | IGBT Drive, , / |
Price & Stock for PS9505L1-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1178-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 700 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$2.1821 | Buy Now |
DISTI #
PS9505L1-AX
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin DIP Magazine - Rail/Tube (Alt: PS9505L1-AX) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.9700 | Buy Now |
DISTI #
551-PS9505L1-AX
|
Mouser Electronics | High Speed Optocouplers High CMR IGBT Gate Drive RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
Part Details for PS9505L1-AX
PS9505L1-AX CAD Models
PS9505L1-AX Part Data Attributes
|
PS9505L1-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9505L1-AX
Renesas Electronics Corporation
IGBT Drive, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Nom | 2.5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL PALLADIUM GOLD |