Part Details for PS9402-AX by Renesas Electronics Corporation
Overview of PS9402-AX by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PS9402-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1648-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SSOP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$15.4798 | Buy Now |
DISTI #
551-PS9402-AX
|
Mouser Electronics | Logic Output Optocouplers UVLO CREEP 8mm min. HS Switch .200us MAX RoHS: Compliant | 0 |
|
$14.1900 / $15.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$19.2200 | Buy Now |
|
Quest Components | IC OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 370 |
|
$10.6110 / $19.6500 | Buy Now |
|
Rochester Electronics | PS9402 - 2.5 A Output Current, High CMR, IGBT, POWER MOS FET Gate Drive, Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$13.1000 / $15.4100 | Buy Now |
|
Chip1Cloud | OPTOISO 5KV 1CH GATE DRVR 16SSOP | 1890 |
|
RFQ |
Part Details for PS9402-AX
PS9402-AX CAD Models
PS9402-AX Part Data Attributes:
|
PS9402-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9402-AX
Renesas Electronics Corporation
2.5 A Output Current, High CMR, IGBT, POWER MOS FET Gate Drive, 16-PIN SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.3 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |