Part Details for PS9307L2-AX by Renesas Electronics Corporation
Overview of PS9307L2-AX by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9307L2-V-E3-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9307L2-E3-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9307L2-AX | Renesas Electronics Corporation | IGBT Drive, , / |
Price & Stock for PS9307L2-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1616-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SMD Min Qty: 640 Lead time: 18 Weeks Container: Bag | Limited Supply - Call |
|
$2.1741 | Buy Now |
DISTI #
PS9307L2-AX
|
Avnet Americas | Photocoupler DC-IN 1-Channel Power Transistor Open Drain-OUT 6-Pin SDIP SMD Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9307L2-AX) RoHS: Compliant Min Qty: 640 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.2000 | Buy Now |
DISTI #
968-PS9307L2-AX
|
Mouser Electronics | Logic Output Optocouplers Hi-Spd Optocplr 6pin SDIP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.4700 | Buy Now |
Part Details for PS9307L2-AX
PS9307L2-AX CAD Models
PS9307L2-AX Part Data Attributes
|
PS9307L2-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9307L2-AX
Renesas Electronics Corporation
IGBT Drive, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1.75e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |