-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Drive, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1609-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SDIP Min Qty: 760 Lead time: 18 Weeks Container: Strip | Limited Supply - Call |
|
$1.8806 | Buy Now |
DISTI #
PS9306L2-AX
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9306L2-AX) RoHS: Not Compliant Min Qty: 760 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.6891 / $1.9285 | Buy Now |
DISTI #
551-PS9306L2-AX
|
Mouser Electronics | Logic Output Optocouplers High CMR IGBT Gate Drive RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9306L2-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9306L2-AX
Renesas Electronics Corporation
IGBT Drive, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SURFACE MOUNT, SDIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |