-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9122-V-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler, , / | |
PS9122-F3-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler | |
PS9122-V-F3-AX | Renesas Electronics Corporation | 1 Mbps Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9122-F3-AXCT-ND
|
DigiKey | HI-SPEED OPTOCPLR SO-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2370 In Stock |
|
$0.8000 / $2.3900 | Buy Now |
DISTI #
PS9122-F3-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP T/R - Tape and Reel (Alt: PS9122-F3-AX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2760 | Buy Now |
DISTI #
968-PS9122-F3-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Speed Optocplr SO-5 RoHS: Compliant | 0 |
|
$0.8200 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Renesas Electronics America | HI-SPEED OPTOCPLR SO-5 Min Qty: 1 Container: Tape & Reel (TR) | 2370 |
|
$0.8000 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9122-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9122-F3-AX
Renesas Electronics Corporation
1 Mbps Open Collector Output Type 5-PIN SOP (SO-5) High-speed Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Nom | 6e-8 ns | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |