-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9121-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , / | |
PS9121-V-F3-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler | |
PS9121-F3-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1173-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 5SO Min Qty: 1 Lead time: 18 Weeks Container: Strip |
492 In Stock |
|
$2.4500 / $3.8800 | Buy Now |
DISTI #
PS9121-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9121-AX) RoHS: Compliant Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.9160 | Buy Now |
DISTI #
551-PS9121-AX
|
Mouser Electronics | High Speed Optocouplers 3.3V 5pin SOP Digi OC HI CMRR NL RoHS: Compliant | 994 |
|
$2.4400 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel |
0 Cut Tape/Mini-Reel |
|
$3.0200 | Buy Now |
|
Renesas Electronics America | OPTOISO 3.75KV OPN COLLECTOR 5SO Min Qty: 1 Container: Strip | 492 |
|
$2.4500 / $3.8800 | Buy Now |
DISTI #
78064484
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Tape RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2336 | Americas - 424 |
|
$2.8125 / $4.4500 | Buy Now |
DISTI #
C1S620200378082
|
Chip1Stop | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Tape RoHS: Compliant pbFree: Yes Container: Cut Tape | 424 |
|
$2.2800 / $3.5600 | Buy Now |
|
Flip Electronics | Stock | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9121-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9121-AX
Renesas Electronics Corporation
High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NICKEL PALLADIUM GOLD |