There are no models available for this part yet.
Overview of PS91-102V-P1K2 by Nidec Copal Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9121-AX | Renesas Electronics Corporation | High CMR, 15 Mbps Open Collector Output Type 5-PIN SOP (SO-5) 3.3 V Photocoupler, , / | |
PS9113-V-AX | Renesas Electronics Corporation | 1 Mbps, Open Collector Output High CMR, Intelligent Power Module Drive 5-PIN SOP (SO-5) Photocoupler, , / | |
PS9124-V-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 5-PIN SOP (SO-5) Photocoupler |
Price & Stock for PS91-102V-P1K2 by Nidec Copal Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS91-102V-P1K2
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS91-102V-P1K2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$267.2280 / $357.9084 | Buy Now |