Part Details for PS9-DCE by APC by Schneider Electric
Overview of PS9-DCE by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1346ACSW#PBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran | |
LTC1346ACSW#TRPBF | Analog Devices | 10Mbps DCE/DTE V.35 Tran |
Price & Stock for PS9-DCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H9811
|
Newark | Data Line Surge Suppressor, Suppressor Type:Data Line, Peak Surge Current:200A, Product Range:-, No. Of Outlets:1Outlets, Response Time:1Ns Rohs Compliant: Yes |Apc PS9-DCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | PROTECTNET RS232 DB9 DCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |