Part Details for PS8701-F3 by NEC Electronics Group
Overview of PS8701-F3 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS8701-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14090 |
|
RFQ |
Part Details for PS8701-F3
PS8701-F3 CAD Models
PS8701-F3 Part Data Attributes
|
PS8701-F3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS8701-F3
NEC Electronics Group
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS8701-F3
This table gives cross-reference parts and alternative options found for PS8701-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS8701-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS8701-F4 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | NEC Electronics Group | PS8701-F3 vs PS8701-F4 |
PS8701-F4 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | California Eastern Laboratories (CEL) | PS8701-F3 vs PS8701-F4 |
PS8701-E4 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | California Eastern Laboratories (CEL) | PS8701-F3 vs PS8701-E4 |
PS8701-F4-A | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | NEC Electronics Group | PS8701-F3 vs PS8701-F4-A |
PS8701 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | California Eastern Laboratories (CEL) | PS8701-F3 vs PS8701 |
PS8701-E3-A | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | NEC Electronics Group | PS8701-F3 vs PS8701-E3-A |
PS8701-A | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | NEC Electronics Group | PS8701-F3 vs PS8701-A |
PS8701-E3 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-5 | NEC Electronics Group | PS8701-F3 vs PS8701-E3 |
PS8701-F3-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-5 | Renesas Electronics Corporation | PS8701-F3 vs PS8701-F3-A |