-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS8502L3-V-E3-AXCT-ND
|
DigiKey | HI-SPD OPTOCPLR 8-PIN DIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$1.6160 / $3.8400 | Buy Now |
DISTI #
PS8502L3-V-E3-AX
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 8-Pin PDIP SMD Emboss T/R - Tape and Reel (Alt: PS8502L3-V-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6256 / $1.8560 | Buy Now |
DISTI #
968-PS8502L3-V-E3-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Spd Optocplr 8-pin DIP RoHS: Compliant | 0 |
|
$1.6400 / $1.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR 8-PIN DIP Min Qty: 1 Container: Tape & Reel (TR) | 1000 |
|
$1.6160 / $3.8400 | Buy Now |
DISTI #
PS8502L3-V-E3-AX
|
Avnet Silica | (Alt: PS8502L3-V-E3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8502L3-V-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8502L3-V-E3-AX
Renesas Electronics Corporation
High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-8 | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 2.2e-7 ns | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |