PS85-352R-P2R2
Description: Pressure Switch Sensor, -14.5Psi Min, 50.76Psi Max, 3%, Cylindrical, Board Mount,

Overview of PS85-352R-P2R2 by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PS8502L3-V-AX Renesas Electronics Corporation High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler
PS8501L2-V-E3-AX Renesas Electronics Corporation High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler
PS8501L3-V-AX Renesas Electronics Corporation High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler

Price & Stock for PS85-352R-P2R2 by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PS85-352R-P2R2
Avnet Americas Pressure Switches - Bulk (Alt: PS85-352R-P2R2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $292.0188
  • 10 $268.0392
  • 30 $250.3737
  • 50 $233.1169
  • 100 $229.7627
  • 250 $224.7314
  • 500 $218.0230
$218.0230 / $292.0188 Buy Now

CAD Models for PS85-352R-P2R2 by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS85-352R-P2R2 by Nidec Copal Electronics Corporation

PS85-352R-P2R2
Nidec Copal Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
Accuracy-Max (%)
3%
Additional Feature
IP65, PORT HEIGHT=21.8 MM
Body Height
27 mm
Body Length or Diameter
35.2 mm
Housing
SUS 316L
Operating Current-Max
20 mA
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Output Type
PNP
Package Shape/Style
CYLINDRICAL
Port Type
R1/4 WITH M5 FEMALE SCREW
Pressure Range-Max
50.76 Psi
Pressure Range-Min
-14.5 Psi
Pressure Sensing Mode
COMPOUND
Response Time
2000 µs
Sensors/Transducers Type
PRESSURE SENSOR, PRESSURE SWITCH
Supply Voltage-Max
30 V
Supply Voltage-Min
10.8 V
Termination Type
CABLE
Want to compare parts?
  1. PS85-352R-P2R2
    Nidec Copal Electronics Corporation
    Pressure Switch Sensor, -14.5Psi Min, 50.76Psi Max, 3%, Cylindrical, Board Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS85-352R-P2R2 by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS85-352R-P2R2 by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of PS85-352R-P2R2 would you like to use for your alert(s)?
  • Please alert me when PS85-352R-P2R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS85-352R-P2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS85-352R-P2R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS85-352R-P2R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS85-352R-P2R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS85-352R-P2R2 by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: