There are no models available for this part yet.
Overview of PS85-352R-P2GF by Nidec Copal Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8502L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L2-V-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler |
Price & Stock for PS85-352R-P2GF by Nidec Copal Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS85-352R-P2GF
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS85-352R-P2GF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.0230 / $292.0188 | Buy Now |
CAD Models for PS85-352R-P2GF by Nidec Copal Electronics Corporation
Part Data Attributes for PS85-352R-P2GF by Nidec Copal Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIDEC COPAL ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
3%
|
Additional Feature
|
IP65, PORT DIAMETER=13.2 MM, PORT HEIGHT=22 MM
|
Body Height
|
27 mm
|
Body Length or Diameter
|
35.2 mm
|
Housing
|
SUS 316L
|
Operating Current-Max
|
20 mA
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Type
|
PNP
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
G3/8
|
Pressure Range-Max
|
50.76 Psi
|
Pressure Range-Min
|
-14.5 Psi
|
Pressure Sensing Mode
|
COMPOUND
|
Response Time
|
2000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR, PRESSURE SWITCH
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10.8 V
|
Termination Type
|
CABLE
|