Part Details for PS85-352R-N2R2 by Nidec Corporation
Overview of PS85-352R-N2R2 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8502L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L2-V-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler |
Price & Stock for PS85-352R-N2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-PS85-352R-N2R2
|
Mouser Electronics | Industrial Pressure Sensors -100 ~ 350 kPa, gauge compound version, switch output NPN open collector, corrosive gases/liquids, G 3/8 with flash diaphragm pressure port, cable lead RoHS: Compliant | 0 |
|
$298.3100 / $316.1100 | Order Now |