Part Details for PS85-352R-N1G2 by NIDEC Components
Overview of PS85-352R-N1G2 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8502L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L2-V-E3-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler | |
PS8501L3-V-AX | Renesas Electronics Corporation | High-speed Analog Output Type 8 mm Creepage 8-PIN Photocoupler |
Price & Stock for PS85-352R-N1G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS85-352R-N1G2-ND
|
DigiKey | PRESSURE SWITCHES Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$333.8000 | Buy Now |
DISTI #
71926016
|
RS | Pres swtch, -100~350kPa, cmpnd, NPN, corrosiv gas/lqds, G1/4 & M5 port, cbl lea | Nidec Components PS85-352R-N1G2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$310.8300 / $345.3800 | RFQ |