Part Details for PS85-102R-N2R2 by Nidec Copal Electronics Corporation
Overview of PS85-102R-N2R2 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS85-102R-N2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS85-102R-N2R2
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS85-102R-N2R2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.0230 / $292.0188 | Buy Now |
Part Details for PS85-102R-N2R2
PS85-102R-N2R2 CAD Models
PS85-102R-N2R2 Part Data Attributes
|
PS85-102R-N2R2
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS85-102R-N2R2
Nidec Copal Electronics Corporation
Pressure Switch Sensor, -14.5Psi Min, 14.5Psi Max, 3%, Cylindrical, Board Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Additional Feature | IP65, PORT HEIGHT=21.8 MM | |
Body Height | 27 mm | |
Body Length or Diameter | 35.2 mm | |
Housing | SUS 316L | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Port Type | R1/4 WITH M5 FEMALE SCREW | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | COMPOUND | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR, PRESSURE SWITCH | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |