Part Details for PS85-102A-N2GF by Nidec Copal Electronics Corporation
Results Overview of PS85-102A-N2GF by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS85-102A-N2GF Information
PS85-102A-N2GF by Nidec Copal Electronics Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-102A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,4 Positions, 2.54 mm (0.100in) Pitch. | |
10118085-102A14LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount With Peg, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
57202-S51-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch |
Price & Stock for PS85-102A-N2GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS85-102A-N2GF
|
Avnet Americas | Pressure Switches - Bulk (Alt: PS85-102A-N2GF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$229.7627 / $292.0188 | Buy Now |
Part Details for PS85-102A-N2GF
PS85-102A-N2GF CAD Models
PS85-102A-N2GF Part Data Attributes
|
PS85-102A-N2GF
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS85-102A-N2GF
Nidec Copal Electronics Corporation
Pressure Switch Sensor, Absolute, 0Psi Min, 14.5Psi Max, 3%, Cylindrical, Board Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown |