-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS8302L-V-E3-AX by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS8302L-V-E3-AXCT-ND
|
DigiKey | OPTOISO 5KV 1CH TRANS 6-SDIP GW Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8894 / $4.1200 | Buy Now |
DISTI #
PS8302L-V-E3-AX
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin SDIP SMD Emboss T/R - Tape and Reel (Alt: PS83... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7280 | Buy Now |
DISTI #
968-PS8302L-V-E3-AX
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR 6PIN SDIP RoHS: Compliant | 0 |
|
$1.7300 / $4.0800 | Order Now |
|
Future Electronics | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.1000 | Buy Now |
DISTI #
PS8302L-V-E3-AX
|
Avnet Silica | (Alt: PS8302L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PS8302L-V-E3-AX
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$1.6000 / $3.8500 | Buy Now |
DISTI #
PS8302L-V-E3-AX
|
EBV Elektronik | (Alt: PS8302L-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8302L-V-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8302L-V-E3-AX
Renesas Electronics Corporation
1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3.3e-7 ns | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |