PS830
Description: Analog Circuit

Overview of PS830 by MIL Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PS830 by MIL Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS830 by MIL Electronics Inc

PS830
MIL Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MIL ELECTRONICS INC
Package Description
, MODULE,5LEAD,.8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
32 V
Input Voltage-Min
24 V
Number of Terminals
5
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.034 A
Output Voltage-Nom
30 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,5LEAD,.8
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Temperature Grade
OTHER
Want to compare parts?
  1. PS830
    MIL Electronics Inc
    Analog Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS830 by MIL Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS830 by MIL Electronics Inc

  • Please alert me when PS830 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS830 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS830 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS830 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS830.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS830 by MIL Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: