Part Details for PS8101 by NEC Electronics Group
Overview of PS8101 by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for PS8101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 1 Mbps | 701 |
|
$1.3500 / $3.6000 | Buy Now |
DISTI #
SMC-PS8101
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5772 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for PS8101
PS8101 CAD Models
PS8101 Part Data Attributes
|
PS8101
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS8101
NEC Electronics Group
Linear IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, PLASTIC, SOP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, SOP-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS8101
This table gives cross-reference parts and alternative options found for PS8101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS8101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS8101-A | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, PLASTIC, SOP-5 | NEC Electronics Group | PS8101 vs PS8101-A |
PS8101-A | 1 CHANNEL LINEAR OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, PLASTIC, SOP-5 | Renesas Electronics Corporation | PS8101 vs PS8101-A |
PS8101-AX | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler, , / | Renesas Electronics Corporation | PS8101 vs PS8101-AX |