Part Details for PS80-K2-F0305 by Sensata Technologies
Overview of PS80-K2-F0305 by Sensata Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-154MRC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3232, |
Price & Stock for PS80-K2-F0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1104-ND
|
DigiKey | PRESSURE SWITCH NC 20PSI 7/16-20 Min Qty: 50 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.0802 | Buy Now |
DISTI #
682-PS80-K2-F0305
|
Mouser Electronics | Industrial Pressure Sensors Pressure switch, normally open, 20psig actuation, 5psig release, 1/4 female flare with deflator (7/16-20 UNF-2B), 18" XLP wire leads RoHS: Compliant | 46 |
|
$22.3800 / $28.8200 | Buy Now |
DISTI #
71194619
|
RS | Pressure switch, NO,20psig act,5psig rel,1/4 F flare w/deflator(7/16-20UNF-2B) | Sensata - Pressure PS80-K2-F0305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 142 |
|
$25.5800 | Buy Now |
DISTI #
SNSPS80-K2-F0305
|
Heilind Electronics | PRESSURE SWITCH | Americas - 0 in Stock |
|
$29.5161 / $30.5000 | Buy Now |
|
Onlinecomponents.com | Auto Reset Pressure Sensor - NO - Actuation: 20psig - Release: 5psig - Port: 7/16-20 UNF-2B - 18” Leads RoHS: Compliant |
50 In Stock |
|
$24.7900 / $36.8400 | Buy Now |
DISTI #
77817735
|
Verical | Automatic Reset Pressure Switches Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 50 |
|
$32.5126 / $46.2233 | Buy Now |
DISTI #
000000000005829271
|
Sager | Industrial Pressure Sensors PRESSURE Min Qty: 1 | 0 |
|
$21.9700 / $28.8300 | Buy Now |
|
Master Electronics | Auto Reset Pressure Sensor - NO - Actuation: 20psig - Release: 5psig - Port: 7/16-20 UNF-2B - 18” Leads RoHS: Compliant |
50 In Stock |
|
$24.7900 / $36.8400 | Buy Now |