Part Details for PS80-K1-0336 by Sensata Technologies
Overview of PS80-K1-0336 by Sensata Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS80-K1-0336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1098-ND
|
DigiKey | PRESSURE SWITCH NC 250PSI 7/16-2 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
42 In Stock |
|
$22.8875 / $28.8200 | Buy Now |
DISTI #
682-PS80-K1-0336
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE RoHS: Compliant | 22 |
|
$22.6100 / $28.8200 | Buy Now |
DISTI #
71194613
|
RS | Pressure switch, NC,250psig act,150psig rel,1/4 F flare w/deflator(7/16-20UNF-2B) | Sensata - Pressure PS80-K1-0336 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 46 |
|
$17.4300 | Buy Now |
DISTI #
SNSPS80-K1-0336
|
Heilind Electronics | PRESSURE SWITCH, NORMALLY CLOS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Auto Reset Pressure Sensor - NC - Actuation: 250psig - Release: 150psig - Port: 7/16-20 UNF-2B - 18” Leads RoHS: Compliant |
61 In Stock |
|
$24.3500 / $32.2300 | Buy Now |
DISTI #
73511663
|
Verical | Automatic RESET Pressure Switches Min Qty: 2 Package Multiple: 1 Date Code: 1514 | Americas - 50 |
|
$37.5179 / $40.7975 | Buy Now |
DISTI #
PS80-K1-0336
|
TTI | Industrial Pressure Sensors PRESSURE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$22.6100 / $29.6700 | Buy Now |
DISTI #
000000000005829265
|
Sager | Industrial Pressure Sensors PRESSURE Min Qty: 1 | 0 |
|
$21.9700 / $28.8300 | Buy Now |
|
Master Electronics | Auto Reset Pressure Sensor - NC - Actuation: 250psig - Release: 150psig - Port: 7/16-20 UNF-2B - 18” Leads RoHS: Compliant |
61 In Stock |
|
$24.3500 / $32.2300 | Buy Now |